Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEST INSTRUMENTS
Manufacturer Part NoN2300/Y2100
Order Code988583
Your Part Number
Technical Datasheet
16 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €267.450 |
Price for:Each
Minimum: 1
Multiple: 1
€267.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEST INSTRUMENTS
Manufacturer Part NoN2300/Y2100
Order Code988583
Technical Datasheet
Thermocouple TypeB, J, K, N, R, S, T
Operating Temperature Max55°C
Operating Temperature Min0°C
Temperature Accuracy ±-
Output Voltage Max240VAC
Output Voltage Min120V
Product Range-
Product Overview
The N2300/Y2100 is a PID Temperature Controller has large 10mm high display, 2A relay and full 3-wire PT100 input. The controller features our hands-free easy tune PID algorithm. Its limits the operator access to the controller setpoint value.
- Setpoint lock
- Human interface
- Two process alarms
- RS485 Communication
- On control indicator 0.1% accuracy
Applications
Thermal Management, Industrial, Automation & Process Control
Technical Specifications
Thermocouple Type
B, J, K, N, R, S, T
Operating Temperature Min
0°C
Output Voltage Max
240VAC
Product Range
-
Operating Temperature Max
55°C
Temperature Accuracy ±
-
Output Voltage Min
120V
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90321020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16