Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No23047
Order Code3108235
Also Known AsGTIN UPC EAN: 4010995230470
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €33.900 |
5+ | €33.220 |
Price for:Each
Minimum: 1
Multiple: 1
€33.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIHA
Manufacturer Part No23047
Order Code3108235
Also Known AsGTIN UPC EAN: 4010995230470
Technical Datasheet
Kit ContentsT9, T10, T15, T20, T25, T27, T30, T40 Torx Keys
Torx Tip SizeT9, T10, T15, T20, T25, T27, T30, T40
Handle TypeFold-out
Blade Length-
Product Range-
Product Overview
The 23047 is a 8-piece Torx® Bit Set suitable for practical fold out holder for TORX® screws in the workplace or on the job. The 363 P8 offers through hardened chrome-vanadium steel with electro-plated blade and ergonomic reinforced fibreglass housing.
- Robust casing with eject button for simple and easy key selection
Applications
Maintenance & Repair
Contents
T9, T10, T15, T20, T25, T27, T30 and T40 Torx bits.
Technical Specifications
Kit Contents
T9, T10, T15, T20, T25, T27, T30, T40 Torx Keys
Handle Type
Fold-out
Product Range
-
Torx Tip Size
T9, T10, T15, T20, T25, T27, T30, T40
Blade Length
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:82060000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2