Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No26328
Order Code832054
Product RangeWiha - 367
Also Known AsGTIN UPC EAN: 4010995263287
Technical Datasheet
44 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.120 |
Price for:Each
Minimum: 1
Multiple: 1
€8.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No26328
Order Code832054
Product RangeWiha - 367
Also Known AsGTIN UPC EAN: 4010995263287
Technical Datasheet
Overall Length204mm
Hex Tip Size3mm
Product RangeWiha - 367
Product Overview
Ballpoint hex screwdriver for hexagon socket screws. It has ergonomic wiha soft finish multi-component handle with roll-off protection.
- Chrome-vanadium steel through hardened, electro-plated
- Ballpoint keys enables the user to work at angles up to 25°
- Ideal for hard to reach areas
Technical Specifications
Overall Length
204mm
Product Range
Wiha - 367
Hex Tip Size
3mm
Technical Docs (1)
Alternatives for 26328
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032