Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No26463.
Order Code4431480
Also Known AsGTIN UPC EAN: 4010995264635
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €187.670 |
3+ | €183.920 |
Price for:Each
Minimum: 1
Multiple: 1
€187.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIHA
Manufacturer Part No26463.
Order Code4431480
Also Known AsGTIN UPC EAN: 4010995264635
Technical Datasheet
Torque Tool StyleScrewdriver
Torque Range ft-lb-
Torque Range N-m1N-m to 5N-m
Drive Size - Metric4mm
Drive Size - Imperial-
Overall Length138mm
Product Range-
Alternatives for 26463.
2 Products Found
Product Overview
The 28521050 is a TorqueVario-S® Torque Screwdriver with scale and variable torque adjustment possibility.
- Numeric torque display on scale
- Torque can be adjusted continuously within defined torque interval
- Torque can be read off at standard torque tester
Applications
Maintenance & Repair
Contents
Screwdriver, Torque setter and Convenient plastic box.
Technical Specifications
Torque Tool Style
Screwdriver
Torque Range N-m
1N-m to 5N-m
Drive Size - Imperial
-
Product Range
-
Torque Range ft-lb
-
Drive Size - Metric
4mm
Overall Length
138mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24