Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No32015
Order Code2908552
Product RangeSoftFinish
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €9.450 |
5+ | €9.340 |
Price for:Each
Minimum: 1
Multiple: 1
€9.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIHA
Manufacturer Part No32015
Order Code2908552
Product RangeSoftFinish
Technical Datasheet
Tip Size3.5mm
Blade Length100mm
Overall Length204mm
Product RangeSoftFinish
Product Overview
The 32015 is a 3.5 x 100mm Insulated Slotted Screwdriver with SoftFinish® cushion grip handle and CVM tool steel, hardened to average 58/60RC blade. Insulation molded directly onto the blade for permanent bonding.
- Insulation molded directly onto the blade for permanent bonding
Applications
Maintenance & Repair
Technical Specifications
Tip Size
3.5mm
Overall Length
204mm
SVHC
No SVHC (16-Jul-2019)
Blade Length
100mm
Product Range
SoftFinish
Technical Docs (1)
Alternatives for 32015
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035811