Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No27736
Order Code9582509
Also Known AsGTIN UPC EAN: 4010995277369
Technical Datasheet
12 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.270 |
| 5+ | €11.020 |
Price for:Each
Minimum: 1
Multiple: 1
€11.27 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 362R T6 is a 161mm MagicSpring Screwdriver made of high quality materials in well-known Wiha quality. The blade is made of high quality through hardened chrome vanadium molybdenum steel with chrome-plated finish. It is ideal for Torx Screws made of aluminium, steel, plastic and titanium. It is especially suitable for dry and general applications.
- Retaining spring holds Torx screw in place
- Ergonomic handle with roll-off protection
Applications
Maintenance & Repair
Technical Specifications
Torx Tip Size
T6
Overall Length
161mm
Blade Length
60mm
Product Range
-
Technical Docs (1)
Alternatives for 27736
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035