Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €952.350 |
Price for:Each
Minimum: 1
Multiple: 1
€952.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIHA
Manufacturer Part No40523
Order Code3775714
Technical Datasheet
Kit ContentsSoftFinish Pozidriv/Slotted/Phillips Screwdrivers, Pliers, L-Key/Bit Set, Cutters/Stripping/Crimp TL
Product Range-
Plug Type-
SVHCNo SVHC (19-Jan-2021)
Product Overview
40523 tool case for electricians Competence XL Kit with 80 pieces. This is a comprehensive tool set for electricians which includes screw and nut drivers, voltage testers, voltage detectors, switch cabinet keys, bit sets, crimp tools and pliers. VDE tools are tested to 10,000 VAC and for use at 1,000 VAC.
- Impact-resistant case made of polypropylene (PP)
- Very stable and stackable
- Ergonomic two-component-handle
- Dustproof and waterproof to IP 67
- Temperature resistant from - 40°C to + 80°C
- Customisable name plate
- Eyelet for padlock
- Automatic air pressure compensation valve
- Carrying strap
- Stable and industrial strength inlays
Technical Specifications
Kit Contents
SoftFinish Pozidriv/Slotted/Phillips Screwdrivers, Pliers, L-Key/Bit Set, Cutters/Stripping/Crimp TL
Plug Type
-
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82059090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate