Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €78.020 |
Product Information
Product Overview
44598 is a soft-faced hammer FibreBuzz® dead-blow. The soft-faced hammer dead-blow allows the user to deliver measured positioning blows, protecting delicate surfaces and edges through its high-impact effect. The special metal ball filling in the hammer head helps the soft-faced hammer to work completely without recoil and in a way' that is easy on the joints. The hammer impresses with its high-quality plastic fiberglass handle. The powerful connection between the hammer head and handle ensures greatest safety while working and the shatter-proof nylon heads can be independently replaced at any time. The rubber coating of the ergonomically shaped multi-component handle ensures a tight and secure grip that guarantees full control even when used with oily or wet hands. The ergonomic handle design is easy on the joints with every movement. The impact protection integrated into the special design simultaneously safeguards the work piece as well as the hammer from damage.
- Overall length is 320mm, hammer head height is 120mm
- Perfect balance due to optimum weight distribution for effective handling
- Long-lasting and robust due to fibre-glass-reinforced plastic
- Deadblow hammering without recoil minimises loads on joints, tendons and muscles
- GS standard according to DIN 5134
- Full plastic casing protects the work pieces from damage
- Very tight, secure grip even with oily and wet hands thanks to the non-slip handle
- Suitable for the controlled positioning and joining of work pieces
Technical Specifications
-
Tough Fibre-glass Reinforced Plastic
FibreBuzz Series
-
40mm
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Product Compliance Certificate