Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €71.930 |
5+ | €70.490 |
10+ | €69.050 |
20+ | €67.610 |
Price for:Each
Minimum: 1
Multiple: 1
€71.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIHA
Manufacturer Part No45221
Order Code3976334
Technical Datasheet
Test Frequency Range-
Voltage Measuring Range AC100V to 700V
Operating Temperature Min-
Operating Temperature Max-
External Height31mm
External Width75mm
External Depth93mm
Weight217g
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
45221 is a rotational field indicator used in determination of the rotation direction and monitoring the phases.
- CAT IV up to 600V
- IP 40 rated
- Simple determination of the rotary field and phase indication in a single tool
- LED display for easy to read measurement results
- Testing tips for variable application options
- Dimension is 93mm x 75mm x 31mm
Technical Specifications
Test Frequency Range
-
Operating Temperature Min
-
External Height
31mm
External Depth
93mm
Product Range
-
Voltage Measuring Range AC
100V to 700V
Operating Temperature Max
-
External Width
75mm
Weight
217g
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.217