Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €408.910 |
Price for:Each
Minimum: 1
Multiple: 1
€408.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIHA
Manufacturer Part No45289
Order Code3976339
Technical Datasheet
Kit Contents3xScrewdrivers, Key, Strip Tool, Cutter, Nose Plier, Extension, Setting Tool, Adapter, 12xBits, Bag
Product Range-
Plug Type-
SVHCNo SVHC (16-Jul-2019)
Product Overview
45289 is a 23pcs tool set wall box installation including multifunctional bag. Insulated tools for working on charging stations and wall-mounted vehicle charging equipment.
- 4 in 1: round stripper, longitudinal stripper, hook knife and stripping station in one tool
- Each tool individually tested at 10,000V AC and approved for 1,000V AC
Contents
1 x screwdriver with bit holder SoftFinish® electric slimVario Stubby, 1 x screwdriver with bit holder, 1 x torque screwdriver, 44001, 44242, 43662, 26729, 43292, 26864, 35870, 34583, 34584, 41159, 34581, 34589, 34590, 35509, 36071, 37224, 37147, 37225, 37226, 43474.
Technical Specifications
Kit Contents
3xScrewdrivers, Key, Strip Tool, Cutter, Nose Plier, Extension, Setting Tool, Adapter, 12xBits, Bag
Plug Type
-
Product Range
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82060000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.548