Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No24852
Order Code3584586
Also Known AsGTIN UPC EAN: 4010995248529
Technical Datasheet
20 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €71.020 |
5+ | €69.600 |
Price for:Each
Minimum: 1
Multiple: 1
€71.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIHA
Manufacturer Part No24852
Order Code3584586
Also Known AsGTIN UPC EAN: 4010995248529
Technical Datasheet
Kit ContentsT5, T6, T7, T8, T9, T10, T15, T20, T25, T27, T30, T40, T50 Torx Key
Torx Tip SizeT5, T6, T7, T8, T9, T10, T15, T20, T25, T27, T30, T40, T50
Handle TypeL Key
Blade Length-
Product Range-
Product Overview
The SB 366 SZ 13 is a Torx® L-Key Set in ProStar chrome-vanadium steel, through hardened, manganese-phosphate.
Applications
Maintenance & Repair
Contents
Torx Keys(x13).
Technical Specifications
Kit Contents
T5, T6, T7, T8, T9, T10, T15, T20, T25, T27, T30, T40, T50 Torx Key
Handle Type
L Key
Product Range
-
Torx Tip Size
T5, T6, T7, T8, T9, T10, T15, T20, T25, T27, T30, T40, T50
Blade Length
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52