Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWINSLOW ADAPTICS
Manufacturer Part NoW3401G.
Order Code177130
Product RangeW3400
Technical Datasheet
2,066 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.010 |
10+ | €5.170 |
100+ | €4.180 |
250+ | €3.810 |
500+ | €3.440 |
1000+ | €3.370 |
Price for:Each
Minimum: 1
Multiple: 1
€7.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWINSLOW ADAPTICS
Manufacturer Part NoW3401G.
Order Code177130
Product RangeW3400
Technical Datasheet
No. of Contacts8Contacts
Connector TypeTransistor Socket
Pitch Spacing-
Product RangeW3400
Row Pitch-
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (23-Jan-2024)
Product Overview
The W3401G is a Transistor Socket for use with TO5 and TO99. It has 30% glass filled polyester body with 10μ-inch gold over nickel-plated phosphor bronze contact.
- 1A Current rating/contact
- <gt/>5000 Insertions contact life
- -55 to 150°C Temperature range
Applications
Industrial
Technical Specifications
No. of Contacts
8Contacts
Pitch Spacing
-
Row Pitch
-
Contact Plating
Gold Plated Contacts
Connector Type
Transistor Socket
Product Range
W3400
Contact Material
Phosphor Bronze
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083