Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWISKA
Manufacturer Part NoEMMU 20
Order Code1797635
Product RangeEMMU Series
Technical Datasheet
536 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €1.080 |
50+ | €0.742 |
100+ | €0.702 |
250+ | €0.604 |
500+ | €0.552 |
1500+ | €0.541 |
Price for:Each
Minimum: 10
Multiple: 10
€10.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWISKA
Manufacturer Part NoEMMU 20
Order Code1797635
Product RangeEMMU Series
Technical Datasheet
Thread SizeM20
MaterialBrass
Locknut PlatingNickel
Thickness3mm
Product RangeEMMU Series
SVHCLead (23-Jan-2024)
Product Overview
The EMMU 20 is a M20 x 1.5 Locknut made of Brass with nickel plated finish. It is suitable for fixing of cable glands and accessories.
Applications
Industrial, Maintenance & Repair
Technical Specifications
Thread Size
M20
Locknut Plating
Nickel
Product Range
EMMU Series
Material
Brass
Thickness
3mm
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74153300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01