Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €444.840 |
Price for:Each
Minimum: 1
Multiple: 1
€444.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Network/cloud gateway is part of a wireless sensor network which can be deployed on a heavy industrial site to monitor objects and assets, with a cloud based API.
- Self contained cloud gateway
- Cabled Ethernet or Wi-Fi connectivity
- Includes state of the art 6LoWPAN border router
- Pre-certified, ready for field deployment
- Open standards / protocols
- Data is secured via HTTPS and DTLS
- Easy to set up, easy to use
- Size is 265 x 200 x 63mm (ABS Housing)
- IP64 rated
- Radio transmit frequency 863 - 870 MHz (EU
Technical Specifications
Frequency RF
870MHz
Module Applications
Internet of Things, Cloud Connectivity, Home Automation, Industrial Control, Wireless Audio
SVHC
To Be Advised
Module Interface
Ethernet
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.1