Print Page
2,909 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €10.270 |
5+ | €9.140 |
10+ | €8.000 |
50+ | €5.920 |
100+ | €5.910 |
250+ | €5.900 |
Price for:Each
Minimum: 1
Multiple: 1
€10.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWOLFSPEED
Manufacturer Part NoC2M1000170J
Order Code2630824
Product RangeC2M
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id5.3A
Drain Source Voltage Vds1.7kV
Drain Source On State Resistance1ohm
Transistor Case StyleTO-263 (D2PAK)
No. of Pins7Pins
Rds(on) Test Voltage20V
Gate Source Threshold Voltage Max2.6V
Power Dissipation78W
Operating Temperature Max150°C
Product RangeC2M
MSLMSL 3 - 168 hours
SVHCNo SVHC (17-Dec-2015)
Alternatives for C2M1000170J
1 Product Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
5.3A
Drain Source On State Resistance
1ohm
No. of Pins
7Pins
Gate Source Threshold Voltage Max
2.6V
Operating Temperature Max
150°C
MSL
MSL 3 - 168 hours
Channel Type
N Channel
Drain Source Voltage Vds
1.7kV
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
20V
Power Dissipation
78W
Product Range
C2M
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003048