Print Page
359 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.520 |
5+ | €12.120 |
10+ | €11.720 |
50+ | €8.230 |
100+ | €7.650 |
250+ | €7.060 |
Price for:Each
Minimum: 1
Multiple: 1
€12.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWOLFSPEED
Manufacturer Part NoC3M0120090D
Order Code2630825
Product RangeC2M
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id23A
Drain Source Voltage Vds900V
Drain Source On State Resistance0.12ohm
Transistor Case StyleTO-247
No. of Pins3Pins
Rds(on) Test Voltage15V
Gate Source Threshold Voltage Max2.1V
Power Dissipation97W
Operating Temperature Max150°C
Product RangeC2M
MSL-
SVHCNo SVHC (17-Dec-2015)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
23A
Drain Source On State Resistance
0.12ohm
No. of Pins
3Pins
Gate Source Threshold Voltage Max
2.1V
Operating Temperature Max
150°C
MSL
-
Channel Type
N Channel
Drain Source Voltage Vds
900V
Transistor Case Style
TO-247
Rds(on) Test Voltage
15V
Power Dissipation
97W
Product Range
C2M
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Alternatives for C3M0120090D
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008234