Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150283RS73103
Order Code3408631
Product RangeWL-SMTW
Technical Datasheet
7,766 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.711 |
| 10+ | €0.593 |
| 25+ | €0.517 |
| 50+ | €0.441 |
| 100+ | €0.432 |
| 500+ | €0.423 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150283RS73103
Order Code3408631
Product RangeWL-SMTW
Technical Datasheet
Product RangeWL-SMTW
LED ColourRed
Wavelength Typ620nm
Viewing Angle120°
Luminous Flux @ Test19lm
Forward Current If Max180mA
Forward Current @ Test150mA
Forward Voltage @ Test2.2V
Luminous Intensity @ Test-
Power Dissipation Pd432mW
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
WL-SMTW
Wavelength Typ
620nm
Luminous Flux @ Test
19lm
Forward Current @ Test
150mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Colour
Red
Viewing Angle
120°
Forward Current If Max
180mA
Forward Voltage @ Test
2.2V
Power Dissipation Pd
432mW
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability