Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No15335337AA350
Order Code3518060
Product RangeWL-SUMW Series
Technical Datasheet
501 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €13.850 |
| 5+ | €13.520 |
| 10+ | €13.190 |
| 50+ | €12.800 |
| 100+ | €12.400 |
| 250+ | €12.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€13.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No15335337AA350
Order Code3518060
Product RangeWL-SUMW Series
Technical Datasheet
UV LED TypeUV-A
Wavelength365nm
Radiant Power1W
Angle of Half Intensity65°
UV LED Case StyleTop View SMD, 3.4mm x 3.4mm
Forward Current If500mA
Forward Voltage3.8V
Product RangeWL-SUMW Series
Technology / MaterialAlInGaN
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
UV LED Type
UV-A
Radiant Power
1W
UV LED Case Style
Top View SMD, 3.4mm x 3.4mm
Forward Voltage
3.8V
Technology / Material
AlInGaN
Wavelength
365nm
Angle of Half Intensity
65°
Forward Current If
500mA
Product Range
WL-SUMW Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000041