Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No156125RG73000
Order Code2765009
Product RangeWL-SBRW
Technical Datasheet
759 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.523 |
| 10+ | €0.522 |
| 25+ | €0.475 |
| 50+ | €0.427 |
| 100+ | €0.306 |
| 500+ | €0.279 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No156125RG73000
Order Code2765009
Product RangeWL-SBRW
Technical Datasheet
LED ColourRed, Green
LED MountingSMD
Bulb Size3.2mm x 1.6mm
Viewing Angle120°
Lens ShapeRectangular
Forward Current / ColourR 20mA, G 20mA
Luminous Intensity / ColourR 180mcd, G 285mcd
Forward Voltage / ColourR 2V, G 3.3V
Wavelength / ColourR 624nm, G 525nm
Product RangeWL-SBRW
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 156125RG73000 from Wurth Elektronik is a WL-SBRW SMD bi-colour reverse mount waterclear LED. It features wide viewing angle, low power consumption, industry standard footprint, small package for exceptional brightness, to emit light through a small cut-out hole in PCB and compatible with automatic placement machine. It is used in front panels indicators, LCD backlighting, keypad backlighting, symbol and switch buttons, messenger board, networking and telecommunications.
- AlInGaP + InGaN chip technology, 1205 size rectangular lens type
- Red and green emitting colour
- Peak wavelength is 632nm (red), 520nm (green) at 20mA
- Dominant wavelength is 624nm (red), 525nm (green) at 20mA
- Luminous intensity is 180mcd (red), 285mcd(green) at 20mA
- Maximum forward voltage is 2.4V (red) and 3.9V (green)
- Spectral bandwidth is 20nm (red), 30nm (green) at 20mA
- Viewing angle is 120° at 20mA
- Operating temperature range from -40°C to +85°C
- Power dissipation of 48mW (red), 78mW (green)
Applications
LED Lighting
Technical Specifications
LED Colour
Red, Green
Bulb Size
3.2mm x 1.6mm
Lens Shape
Rectangular
Luminous Intensity / Colour
R 180mcd, G 285mcd
Wavelength / Colour
R 624nm, G 525nm
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Colour
R 20mA, G 20mA
Forward Voltage / Colour
R 2V, G 3.3V
Product Range
WL-SBRW
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0412
Product traceability