Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No156125YV73000P
Order Code3879144
Product RangeWL-SBRW Series
Technical Datasheet
2,238 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.423 |
| 10+ | €0.371 |
| 25+ | €0.346 |
| 50+ | €0.319 |
| 100+ | €0.279 |
| 500+ | €0.253 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No156125YV73000P
Order Code3879144
Product RangeWL-SBRW Series
Technical Datasheet
LED ColourYellow, Green
LED MountingSMD - Reverse Mount
Bulb Size-
Viewing Angle120°
Lens ShapeRectangular
Forward Current / ColourY 20mA, G 20mA
Luminous Intensity / ColourY 70mcd, G 50mcd
Forward Voltage / ColourY 2V, G 2.1V
Wavelength / ColourY 592nm, G 571nm
Product RangeWL-SBRW Series
Automotive Qualification Standard-
SVHCTo Be Advised
Alternatives for 156125YV73000P
1 Product Found
Technical Specifications
LED Colour
Yellow, Green
Bulb Size
-
Lens Shape
Rectangular
Luminous Intensity / Colour
Y 70mcd, G 50mcd
Wavelength / Colour
Y 592nm, G 571nm
Automotive Qualification Standard
-
SVHC
To Be Advised
LED Mounting
SMD - Reverse Mount
Viewing Angle
120°
Forward Current / Colour
Y 20mA, G 20mA
Forward Voltage / Colour
Y 2V, G 2.1V
Product Range
WL-SBRW Series
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
Product traceability