Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No171010501
Order Code3514485
Product RangeMagI3C VDMM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Quantity | Price (ex VAT) |
---|---|
2000+ | €3.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
€6,320.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No171010501
Order Code3514485
Product RangeMagI3C VDMM Series
Technical Datasheet
DC / DC Converter TypeLGA-EP-6, Micro Module
Input Voltage Min2.5V
Input Voltage Max5.5V
No. of Outputs1 Output
DC / DC Converter IC CaseLGA-EP
No. of Pins6Pins
Output Current1A
Output Voltage Min800mV
Output Voltage Max5.5V
Switching Frequency4MHz
TopologyBuck (Step Down)
Operating Temperature Max85°C
Product RangeMagI3C VDMM Series
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
DC / DC Converter Type
LGA-EP-6, Micro Module
Input Voltage Max
5.5V
DC / DC Converter IC Case
LGA-EP
Output Current
1A
Output Voltage Max
5.5V
Topology
Buck (Step Down)
Product Range
MagI3C VDMM Series
SVHC
No SVHC (21-Jan-2025)
Input Voltage Min
2.5V
No. of Outputs
1 Output
No. of Pins
6Pins
Output Voltage Min
800mV
Switching Frequency
4MHz
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000042
Product traceability