Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No178010501
Order Code3514486
Product Range171010501 Evaluation Board
Technical Datasheet
3 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €46.510 |
Price for:Each
Minimum: 1
Multiple: 1
€46.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No178010501
Order Code3514486
Product Range171010501 Evaluation Board
Technical Datasheet
Silicon ManufacturerWurth Elektronik
Silicon Core Number171010501
Kit Application TypePower Management
Application Sub TypeSynchronous Step-Down (Buck) Module
Kit ContentsEval Board 171010501
Product Range171010501 Evaluation Board
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- MagI3C MicroModule evaluation board
- Peak efficiency up to 96%
- Current capability up to 1A
- 2.5V to 5.5V input and 0.8V to 5.5V output
- 25 µA typical quiescent current
- Integrated shielded inductor and input capacitor
- Low output voltage ripple of 10mV typical
- Fixed switching frequency of 4MHz
- Constant on-time control, synchronous operation and power good indicator
Technical Specifications
Silicon Manufacturer
Wurth Elektronik
Kit Application Type
Power Management
Kit Contents
Eval Board 171010501
Automotive Qualification Standard
-
Silicon Core Number
171010501
Application Sub Type
Synchronous Step-Down (Buck) Module
Product Range
171010501 Evaluation Board
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0293