Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €47.400 |
Product Information
Product Overview
Evaluation board for 171010502 MagI3C power module. VDMM 171010502 MagI3C MicroModule provides a fully integrated DC to DC power supply including the switching regulator with integrated MOSFETs, compensation, shielded inductor and input capacitor in one package. The 171010502 offers high efficiency and delivers up to 1A of output current. It operates with an input voltage from 2.5V to 5.5V and is designed for a small solution size. The selectable forced PWM or PFM/PWM mode allows for the choice between high efficiency and low output voltage ripple at light load. It is available in an LGA-6EP package (3.2 x 2.5 x 1.55mm). This module has integrated protection circuitry that guards against thermal overstress with thermal shutdown and protects against electrical damage using overcurrent, short-circuit and undervoltage protections.
- Peak efficiency up to 96%
- Output voltage range from 0.8V to 5.5V
- Integrated shielded inductor and input capacitor
- Constant on-time control, synchronous operation
- Selectable forced PWM or PFM/PWM mode
- Undervoltage lockout protection (UVLO), embedded soft-start
- Thermal shutdown, short-circuit protection, cycle-by-cycle current limit
- Complies with EN55032 class B radiated emissions standard
Technical Specifications
Wurth Elektronik
Power Management - Voltage Regulator
Eval Board MagI3C Power Module 171010502
-
171010502
Synchronous Buck Regulator
Evaluation Board
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate