Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2605041183000
Order Code2917628
Also Known AsAMB8426-M-TR
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €28.500 |
| 5+ | €28.090 |
| 10+ | €27.680 |
| 50+ | €27.130 |
| 100+ | €26.580 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€28.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2605041183000
Order Code2917628
Also Known AsAMB8426-M-TR
Technical Datasheet
RF Modulation2FSK, GFSK
Data Rate Max100Kbps
Frequency Max868MHz
Sensitivity dBm-103dBm
Supply Voltage Min2.2V
Supply Voltage Max3.6V
Transmit Power-
Module InterfaceUART
Supply Current38mA
RF Transceiver ApplicationsAutomatic Meter Readers, Low Cost Wireless Data Transfer, Wireless MBUS
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
Metis I radio module for wireless communication using the wM-Bus standard between devices such as meters and smart meter gateways.
- 868MHz low-cost radio module
- Wireless M-Bus EN13757-4:2013 standard
- OMS (Open Metering System) supported
- Range up to 700m line of sight
- Low-power functions (wake-on-radio)
- Easy switching between operating modes S, T, C
- Adjustable RF data rates
- Communication via UART/SPI Interface
- AMB8465-M Wireless M-Bus USB Adapter available
- Pin to pin compatible with AMB3626-M and AMB8626-M
Technical Specifications
RF Modulation
2FSK, GFSK
Frequency Max
868MHz
Supply Voltage Min
2.2V
Transmit Power
-
Supply Current
38mA
Product Range
-
Data Rate Max
100Kbps
Sensitivity dBm
-103dBm
Supply Voltage Max
3.6V
Module Interface
UART
RF Transceiver Applications
Automatic Meter Readers, Low Cost Wireless Data Transfer, Wireless MBUS
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability