Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2606031021001
Order Code2817730
Also Known AsAMB2524
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
20+ | €26.420 |
Price for:Each
Minimum: 20
Multiple: 20
€528.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2606031021001
Order Code2817730
Also Known AsAMB2524
Technical Datasheet
RF Modulation2FSK, MSK
Data Rate Max500Kbps
Frequency Max2.483GHz
Sensitivity dBm-98dBm
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Module InterfaceUART
Supply Current-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The <bold>AMB2524</bold> is a compact and low-cost radio data transmission module forwireless half-duplex communication. The integrated microprocessor controls data communication, handling packet and checksum formation, addressing, monitoring of channel access and resending unreceived packets. The host system does not have to perform any radio-specific tasks. The module can be configured in many ways and supports data transfer with fast channel and address switching. Measured field strength (RSSI value) offers the option of enhancing quality of the radio link.
- Low-cost OEM radio module in 2.4 GHz ISM band
- Supports low-power applications
- Integrated software stack with extensive functions
- Flexible addressing with up to 255 nodes in 255 networks
- Integrated ceramic antenna, optional: RF pin or U.FL connector
- U.FL connector variant includes a bandpass filter for better selectivity
Applications
Communications & Networking
Technical Specifications
RF Modulation
2FSK, MSK
Frequency Max
2.483GHz
Supply Voltage Min
2.7V
Module Interface
UART
Product Range
-
Data Rate Max
500Kbps
Sensitivity dBm
-98dBm
Supply Voltage Max
3.6V
Supply Current
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 2606031021001
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability