Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2607021183000
Order Code2917629
Also Known AsAMB8626-M-TR
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €35.420 |
| 5+ | €33.250 |
| 10+ | €31.070 |
| 50+ | €28.120 |
| 100+ | €27.560 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€35.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2607021183000
Order Code2917629
Also Known AsAMB8626-M-TR
Technical Datasheet
RF Modulation2FSK
Data Rate Max100Kbps
Frequency Max868MHz
Sensitivity dBm-109dBm
Supply Voltage Min2V
Supply Voltage Max3.6V
Transmit Power-
Module InterfaceUART
Supply Current53mA
RF Transceiver ApplicationsAutomatic Meter Readers, Low Cost Wireless Data Transfer, Wireless MBUS
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
Metis II radio module for wireless communication using the wM-Bus standard between devices such as meters and smart meter gateways.
- 868MHz low-cost radio module
- Wireless M-Bus EN13757-4:2013 standard
- OMS (Open Metering System) supported
- Range up to 1000m line of sight
- Low-power functions (wake-on-radio)
- Easy switching between operating modes S, T, C
- Adjustable RF data rates
- Communication via UART/SPI Interface
- 14dBm RF output power
Technical Specifications
RF Modulation
2FSK
Frequency Max
868MHz
Supply Voltage Min
2V
Transmit Power
-
Supply Current
53mA
Product Range
-
Data Rate Max
100Kbps
Sensitivity dBm
-109dBm
Supply Voltage Max
3.6V
Module Interface
UART
RF Transceiver Applications
Automatic Meter Readers, Low Cost Wireless Data Transfer, Wireless MBUS
SVHC
Lead (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability