Print Page
Image is for illustrative purposes only. Please refer to product description.
516 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.370 |
5+ | €16.310 |
10+ | €15.250 |
50+ | €13.690 |
100+ | €13.600 |
250+ | €13.590 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€17.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2611011021000
Order Code3499991
Technical Datasheet
RF Modulation-
Data Rate Max2Mbps
Frequency Max2.479GHz
Sensitivity dBm-100dBm
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Module InterfaceUART
Supply Current18.9mA
Product RangeThyone-I - Proprietary radio module for 2.4 GHz Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Thyone-I 2.4GHz radio module
- Range up to 750m
- Smart antenna configuration (2-in-1 module)
- Nano SIM size
- Broadcast, multicast and 4 byte addressing (unicast)
- End-to-end payload throughput up to 400Kbit/s
- Integrated radio profiles for 125, 500, 1000 and 2000Kbit/s gross
- CE, FCC, IC, ARIB certified
- 6 configurable digital IO pins (local & remote), MESH networking capable
- Encryption (AES128), transparent mode (serial-to-radio)
Technical Specifications
RF Modulation
-
Frequency Max
2.479GHz
Supply Voltage Min
1.8V
Module Interface
UART
Product Range
Thyone-I - Proprietary radio module for 2.4 GHz Series
Data Rate Max
2Mbps
Sensitivity dBm
-100dBm
Supply Voltage Max
3.6V
Supply Current
18.9mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00123
Product traceability