Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2611011024000
Order Code3499988
Product RangeProteus-III Series
Technical Datasheet
635 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €15.280 |
5+ | €14.770 |
10+ | €14.260 |
50+ | €13.030 |
100+ | €13.020 |
250+ | €13.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€15.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2611011024000
Order Code3499988
Product RangeProteus-III Series
Technical Datasheet
Bluetooth VersionBluetooth LE 5.1
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Signal Range Max400m
Data Rate-
Bluetooth Class-
Receive Sensitivity-92dBm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeProteus-III Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- WIRL-BTLE Proteus-III Bluetooth® LE 5.1 module
- Bluetooth® Low Energy 5.1 standard with 2MBit PHY and coded PHY (long range)
- Nordic nRF52840 radio chipset
- Includes DIS (device information service)
- Payload size up to 964byte, nano sim size
- Serial data transmission (smart serial profile)
- 6 configurable digital IO pins (local & remote), up to 8dBm output power
- Smart antenna configuration (2-in-1 module)
- Peripheral only mode (transparent), high throughput mode
- Scan and connect in long range mode
Technical Specifications
Bluetooth Version
Bluetooth LE 5.1
Supply Voltage Max
3.6V
Data Rate
-
Receive Sensitivity
-92dBm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
1.8V
Signal Range Max
400m
Bluetooth Class
-
Operating Temperature Min
-40°C
Product Range
Proteus-III Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00123
Product traceability