Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2611011024020
Order Code3868806
Product RangeSetebos-I Series
Technical Datasheet
423 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €15.530 |
| 5+ | €15.100 |
| 10+ | €14.670 |
| 50+ | €12.190 |
| 100+ | €12.110 |
| 250+ | €11.870 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€15.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2611011024020
Order Code3868806
Product RangeSetebos-I Series
Technical Datasheet
Bluetooth VersionBluetooth LE 5.1
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Signal Range Max600m
Data Rate2Mbps
Bluetooth Class-
Receive Sensitivity-100dBm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSetebos-I Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 2.4GHz combo module Bluetooth® LE & proprietary with smart antenna configuration
Technical Specifications
Bluetooth Version
Bluetooth LE 5.1
Supply Voltage Max
3.6V
Data Rate
2Mbps
Receive Sensitivity
-100dBm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
1.8V
Signal Range Max
600m
Bluetooth Class
-
Operating Temperature Min
-40°C
Product Range
Setebos-I Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002
Product traceability