Print Page
Image is for illustrative purposes only. Please refer to product description.
421 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.120 |
5+ | €9.650 |
10+ | €9.180 |
50+ | €8.180 |
100+ | €8.040 |
250+ | €7.900 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€10.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2617011025000
Order Code4419869
Technical Datasheet
Frequency RF2.48GHz
Module InterfaceUART
Module ApplicationsWireless Connectivity
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
2617011025000 is a Stephano-I Wi-Fi & Bluetooth® LE module with integrated PCB antenna. The Stephano-I is a compact radio module which comes with a complete Wi-Fi stack based on IEEE 802.11 b/g/n (2.4GHz). Besides, the Stephano-I further brings Bluetooth® LE 5 functions in peripheral and central role enabling low power connectivity to smart devices. This combination of widely used radio standards and an easy-to-use AT-style command interface, makes the Stephano-I an ideal product for any embedded wireless IoT application.
- Combo module with IEEE 802.11 b/g/n Wi-Fi and Bluetooth® LE 5.0
- Up to 5MBaud UART rate with flow control
- Based on the 32-bit RISC-V single core processor Espressif ESP32-C3 with up to 160MHz
- FOTA update possible, Full TCP/IP stack, MQTT and HTTP
- Can act as station as well as soft access point
- Provides WPAPSK, WPA2PSK and WPA/WPA2PSK encryption methods in soft access point configuration
- Long range and advanced 2 Mbit data rate radio profile, besides the legacy 1 Mbit radio profile
- Set up to 3 congruent Bluetooth® LE connections simultaneously
- Peripheral/central and broadcaster/observer roles for Bluetooth® LE
- With Bluetooth LE terminal app provides a fast and easy way of testing and a base for your own app
Technical Specifications
Frequency RF
2.48GHz
Module Applications
Wireless Connectivity
SVHC
No SVHC (21-Jan-2025)
Module Interface
UART
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00045
Product traceability