Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3003310A
Order Code1909681
Product RangeWE-CF
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €86.530 |
5+ | €84.800 |
Price for:Each
Minimum: 1
Multiple: 1
€86.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3003310A
Order Code1909681
Product RangeWE-CF
Technical Datasheet
Product RangeWE-CF
Adhesive TypeSelf Adhesive
Tape Backing MaterialCopper Foil
Tape TypeCopper
Tape Length - Metric33m
Tape Length - Imperial108.3ft
ConductivityConductive
Total Tape Thickness40 mil (1 mm)
Roll Length - Imperial36yard
Roll Length - Metric33m
Tape Width - Imperial0.39"
Tape Width - Metric10mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
- WE-CF EMI shielding sheet/EMI shielding tape
- Coated with copper
- Self adhesive, highly conductive
- Easy application
- High shielding effectiveness due to highly conductive adhesive with metal powder
- Operating temperature range from –25°C to +85°C
- EMI protection of doors and housings
Technical Specifications
Product Range
WE-CF
Tape Backing Material
Copper Foil
Tape Length - Metric
33m
Conductivity
Conductive
Roll Length - Imperial
36yard
Tape Width - Imperial
0.39"
SVHC
No SVHC (21-Jan-2025)
Adhesive Type
Self Adhesive
Tape Type
Copper
Tape Length - Imperial
108.3ft
Total Tape Thickness
40 mil (1 mm)
Roll Length - Metric
33m
Tape Width - Metric
10mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:74102100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1555