Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3020202
Order Code1909606
Product RangeWE-LT
Technical Datasheet
185 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.040 |
5+ | €8.760 |
10+ | €7.430 |
20+ | €7.400 |
40+ | €7.370 |
100+ | €6.960 |
Price for:Each
Minimum: 1
Multiple: 1
€9.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3020202
Order Code1909606
Product RangeWE-LT
Technical Datasheet
Product RangeWE-LT
Shielding TypeEMI Shielding
Gasket MaterialFabric over Foam
Length1m
Width2mm
Depth2mm
Attenuation80dB
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 3020202 is a square conductive Shielding Gasket with Ni/Cu-layer. This WE-LT shielding gasket features a PU sponge core (elastomer) covered with electro conductive fabric and its square profile offers a larger bearing surface and therefore excellent contact. Also has centred, double-sided adhesive tape (non-conductive) for easy mounting. Depending on the application an IP54 protection class could be reached, that means by the use of the shielding gasket a protection against dust and protection against splashed water could be offered.
- -40 to 85°C Operating temperature range
- Centred, double-sided adhesive tape (non-conductive) for easy mounting
- Available with adhesive tape (conductive)
- 0.08Ω Surface resistance
Applications
Industrial, Communications & Networking, RF Communications
Technical Specifications
Product Range
WE-LT
Gasket Material
Fabric over Foam
Width
2mm
Attenuation
80dB
Shielding Type
EMI Shielding
Length
1m
Depth
2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:39211900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175
Product traceability