Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3022202
Order Code4065661
Product RangeWE-LT Series
Technical Datasheet
17 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €21.010 |
5+ | €17.880 |
10+ | €17.350 |
20+ | €16.810 |
40+ | €15.850 |
100+ | €12.360 |
Price for:Each
Minimum: 1
Multiple: 1
€21.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3022202
Order Code4065661
Product RangeWE-LT Series
Technical Datasheet
Product RangeWE-LT Series
Shielding TypeEMI Shielding
Gasket MaterialPolyurethane Foam
Length1m
Width22mm
Depth2mm
Attenuation86dB
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
WE-LT Series
Gasket Material
Polyurethane Foam
Width
22mm
Attenuation
86dB
Shielding Type
EMI Shielding
Length
1m
Depth
2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:59119099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01383
Product traceability