Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3031010
Order Code4367764
Product RangeWE-LT Series
Technical Datasheet
100 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.110 |
10+ | €11.870 |
20+ | €11.580 |
Price for:Each
Minimum: 1
Multiple: 1
€14.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3031010
Order Code4367764
Product RangeWE-LT Series
Technical Datasheet
Product RangeWE-LT Series
Shielding TypeEMI Shielding
Gasket MaterialPolyurethane Foam
Length1m
Width10mm
Depth10mm
Attenuation80dB
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
WE-LT Series
Gasket Material
Polyurethane Foam
Width
10mm
Attenuation
80dB
Shielding Type
EMI Shielding
Length
1m
Depth
10mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01228
Product traceability