Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No36003200
Order Code1909659
Product RangeWE-SHC
Technical Datasheet
353 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.470 |
5+ | €3.380 |
10+ | €3.290 |
20+ | €3.210 |
50+ | €3.130 |
Price for:Each
Minimum: 1
Multiple: 1
€3.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No36003200
Order Code1909659
Product RangeWE-SHC
Technical Datasheet
Shielding TypeShielding Cabinet
Product RangeWE-SHC
Gasket MaterialTin Plated Steel
Length20mm
Width20mm
Depth3mm
Attenuation-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 36003200 is a Shielding Cabinet Top Cover with tin plate in accordance with DIN EN 10202/10203. Two-part case consisting of a solderable grid frame and a removable cover. It is used to prevent EMI radiation from PCB and to keep sensitivity low of RF output stages, RF input and amplifier stages, oscillators and EMC sensitive parts in plastic cases.
- Shielding effectiveness up to 55dB
Applications
Consumer Electronics, Sensing & Instrumentation, RF Communications
Technical Specifications
Shielding Type
Shielding Cabinet
Gasket Material
Tin Plated Steel
Width
20mm
Attenuation
-
Product Range
WE-SHC
Length
20mm
Depth
3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0017