Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No38401004
Order Code4065622
Product RangeWE-EGS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €102.080 |
10+ | €82.720 |
20+ | €77.070 |
Price for:Each
Minimum: 1
Multiple: 1
€102.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No38401004
Order Code4065622
Product RangeWE-EGS Series
Technical Datasheet
Shielding TypeEMI Shielding
Product RangeWE-EGS Series
Gasket MaterialSilicone Elastomer
Length1m
Width7.92mm
Depth7.92mm
Attenuation-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shielding Type
EMI Shielding
Gasket Material
Silicone Elastomer
Width
7.92mm
Attenuation
-
Product Range
WE-EGS Series
Length
1m
Depth
7.92mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:75089000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06031
Product traceability