Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3851190
Order Code4065604
Product RangeWE-CSGS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €16.900 |
5+ | €14.380 |
10+ | €13.950 |
25+ | €13.520 |
50+ | €12.760 |
200+ | €12.500 |
Price for:Each
Minimum: 1
Multiple: 1
€16.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3851190
Order Code4065604
Product RangeWE-CSGS Series
Technical Datasheet
Shielding TypeProfile Strip
Product RangeWE-CSGS Series
Gasket MaterialBeryllium Copper
Length403.29mm
Width8.13mm
Depth2.8mm
Attenuation-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shielding Type
Profile Strip
Gasket Material
Beryllium Copper
Width
8.13mm
Attenuation
-
Product Range
WE-CSGS Series
Length
403.29mm
Depth
2.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0038
Product traceability