Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No430156043726
Order Code2402393
Product RangeWS-TATV Series
Technical Datasheet
269 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.530 |
| 50+ | €0.519 |
| 100+ | €0.509 |
| 250+ | €0.498 |
Price for:Each
Minimum: 10
Multiple: 10
€5.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No430156043726
Order Code2402393
Product RangeWS-TATV Series
Technical Datasheet
Switch TerminalsThrough Hole
Product RangeWS-TATV Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Contact Current Max50mA
Contact Voltage DC Nom12V
Actuating Force260gf
Contact Rating50mA at 12VDC
Operating Force260gf
Switch Dimensions (L x W)6.2mm x 6.2mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 430156043726 is a 6 x 6mm through-hole mount Tactile Switch with 260 ±50g operation force. It comes with an UL94V-0 rated PA9T housing and LCP stem. Silver-plated stainless steel contact and terminal.
- UL94V-0 Flame-rated insulator
- <gt/>100MΩ Isolation resistance
- 250VAC Minimum dielectric withstanding voltage
- 100mΩ Maximum contact resistance
- 0.25 +0.2/-0.1mm Stroke
- 4.3mm Height
Applications
Avionics, Automation & Process Control, Medical
Technical Specifications
Switch Terminals
Through Hole
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Voltage DC Nom
12V
Contact Rating
50mA at 12VDC
Switch Dimensions (L x W)
6.2mm x 6.2mm
Illumination
Non Illuminated
Product Range
WS-TATV Series
Switch Mounting
Through Hole
Contact Current Max
50mA
Actuating Force
260gf
Operating Force
260gf
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 430156043726
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536