Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No450301014042
Order Code2134452
Product RangeWS-SLTV
Technical Datasheet
857 In Stock
3,200 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.380 |
10+ | €2.330 |
25+ | €2.280 |
50+ | €2.240 |
100+ | €2.190 |
Price for:Each
Minimum: 1
Multiple: 1
€2.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No450301014042
Order Code2134452
Product RangeWS-SLTV
Technical Datasheet
Contact ConfigurationSPDT
Switch OperationOn-On
Switch MountingThrough Hole
Product RangeWS-SLTV
Contact Current Max500mA
Contact Voltage AC Max-
Contact Voltage DC Max12V
OrientationVertical
SVHCLead (21-Jan-2025)
Product Overview
The 450301014042 from Wurth Elektronik is a WS-SLTV slide switch. It is a small size, straight miniature slide switch with through hole version and opposite side connection.
- SPDT contact configuration
- On-On switch operation
- Red colour slide and grey colour case
- Contact rating is 500mA at 12VDC
- Gold plated contacts
- Operating temperature range from -40°C to 85°C
- 10mm x 2.5mm size switch
- PA66, UL 94 V-0 rated housing
- Operation force is 800g
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Through Hole
Contact Current Max
500mA
Contact Voltage DC Max
12V
SVHC
Lead (21-Jan-2025)
Switch Operation
On-On
Product Range
WS-SLTV
Contact Voltage AC Max
-
Orientation
Vertical
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002