Print Page
Image is for illustrative purposes only. Please refer to product description.
319 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.200 |
37+ | €1.090 |
112+ | €1.050 |
300+ | €0.997 |
750+ | €0.977 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No68611514122
Order Code2520126
Technical Datasheet
Pitch Spacing1mm
No. of Contacts15Contacts
Product Range-
Contact Termination TypeSurface Mount
Contact PositionTop
No. of Rows1 Row
Contact PlatingTin over Nickel Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 68611514122 is a 15-position 1-row horizontal ZIF FFC/FPC Board Connector with tin over nickel-plated phosphor bronze stamped contacts. It has beige PPS insulator and a brown PPS actuator. It mates with 1mm flat flexible cable type 1 (contacts on same side) WR-FFC and 1mm flat flexible cable type 2 (contacts opposite) WR-FFC.
- 1A Rated current
- 125VAC Working voltage
- 500VAC Withstanding voltage
- 20mΩ Contact resistance
- 100MΩ Insulation resistance
Applications
Industrial
Technical Specifications
Pitch Spacing
1mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
No. of Contacts
15Contacts
Product Range
-
Contact Position
Top
Contact Plating
Tin over Nickel Plated Contacts
FFC / FPC Thickness
0.3mm
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.59