Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No686620141001
Order Code3764800
Product RangeWR-FFC Series
Technical Datasheet
65 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €4.290 | 
| 10+ | €4.200 | 
Price for:Each
Minimum: 1
Multiple: 1
€4.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No686620141001
Order Code3764800
Product RangeWR-FFC Series
Technical Datasheet
No. of Cores20Core
Pitch Spacing1mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial13.8"
Cable Length - Metric350mm
Jacket ColourWhite
Product RangeWR-FFC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Cores
20Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
350mm
Product Range
WR-FFC Series
Pitch Spacing
1mm
Cable Length - Imperial
13.8"
Jacket Colour
White
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001