1,200 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €0.663 |
10+ | €0.476 |
100+ | €0.466 |
500+ | €0.457 |
1000+ | €0.447 |
Product Information
Product Overview
The 691313510004 is a 4-position 1-row open horizontal PCB Header with tin-plated brass contacts and a green polybutylene terephthalate insulator. It mates with 351 series 5.08mm vertical WR-TBL, 3405 series 5.08mm vertical with flanges WR-TBL, 353 series 5.08mm vertical screwless WR-TBL, 352 series 5.08mm horizontal with hook on wire side WR-TBL, 3445 series 5.08mm horizontal with hook on back side WR-TBL, 373B series 5.08mm vertical with stamping clamp WR-TBL, 3075 series 5.08mm reversed gender vertical PCB header WR-TBL and 3095 series 5.08mm reversed gender horizontal PCB header WR-TBL.
- UL94-V0 Insulator Flammability
- 20mΩ Maximum contact resistance
Applications
Industrial
Technical Specifications
Header
4Ways
300V
WR-TBL 313
5.08mm
20A
Through Hole Right Angle
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 691313510004
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate