Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691321100002
Order Code1841308
Product RangeWR-TBL 3211
Technical Datasheet
3,696 In Stock
1,000 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.348 |
| 100+ | €0.241 |
| 250+ | €0.240 |
| 500+ | €0.239 |
| 1000+ | €0.238 |
Price for:Each
Minimum: 10
Multiple: 10
€3.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691321100002
Order Code1841308
Product RangeWR-TBL 3211
Technical Datasheet
GenderHeader
Pitch Spacing3.5mm
No. of Positions2Ways
Rated Current10A
Rated Voltage300V
Block OrientationThrough Hole Vertical
Product RangeWR-TBL 3211
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 691321100002 is a 2-way 1-row Vertical PCB Header with tin-plated brass contacts, 3.50mm pitch and PA66 insulator. Green colour. JEDEC lead-free wave soldering process.
- UL94V-0 Flammability rating
- 10/10.5A Rated current
- 300VAC Working voltage
- 20mΩ Maximum contact resistance
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
2Ways
Rated Voltage
300V
Product Range
WR-TBL 3211
Pitch Spacing
3.5mm
Rated Current
10A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00056