Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No693022010811
Order Code2470825
Product RangeWR-CRD
Technical Datasheet
820 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.640 |
25+ | €1.480 |
75+ | €1.370 |
200+ | €1.280 |
500+ | €1.190 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No693022010811
Order Code2470825
Product RangeWR-CRD
Technical Datasheet
Memory / Card TypeMicro SIM
Insert & Eject MechanismHinged
Connector TypeMicro SIM
No. of Contacts8Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeWR-CRD
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 693022010811 is a 8-way black micro SIM Card connector, stamped contacts. This WR-CRD series connector with nickel-plated steel housing, gold-plated copper alloy contacts, LCP insulator.
- 1A Current rating
- 15VAC/DC voltage rating
- UL94V-0 Flammability rating
Applications
Communications & Networking
Technical Specifications
Memory / Card Type
Micro SIM
Connector Type
Micro SIM
Contact Material
Copper Alloy
Product Range
WR-CRD
Insert & Eject Mechanism
Hinged
No. of Contacts
8Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8
Product traceability