Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No693161011911
Order Code2617117
Product RangeWR-CRD
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €10.420 |
10+ | €9.280 |
100+ | €8.140 |
250+ | €5.270 |
500+ | €5.160 |
Price for:Each
Minimum: 1
Multiple: 1
€10.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No693161011911
Order Code2617117
Product RangeWR-CRD
Technical Datasheet
Memory / Card TypeSD
Insert & Eject MechanismPush-Push
Connector TypeSD Card
No. of Contacts19Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeWR-CRD
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 693161011911 from Wurth Elektronik is a 19 pin SD card connector 4.0 push & push with card detection. It is made of copper alloy contact material with gold contact plating.
- Black colour
- LCP insulator material
- UL94-V0 insulator flammability rating
- Operating temperature range from -20°C to +60°C
- Insulation resistance of 1000Mohm
- Stamped contact type
- 10000 mating cycles, contact resistance of 100mohm
- Rated current of 1A
- Working voltage 10V (AC)
- Withstanding voltage 500V (AC)
Applications
Industrial
Technical Specifications
Memory / Card Type
SD
Connector Type
SD Card
Contact Material
Copper Alloy
Product Range
WR-CRD
Insert & Eject Mechanism
Push-Push
No. of Contacts
19Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability