Print Page
Image is for illustrative purposes only. Please refer to product description.
646 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €0.712 |
50+ | €0.580 |
100+ | €0.534 |
250+ | €0.499 |
500+ | €0.464 |
Price for:Each
Minimum: 10
Multiple: 10
€7.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No694102303002
Order Code2472141
Technical Datasheet
GenderJack
Current Rating2A
Pin Diameter1mm
Barrel Length-
Connector MountingThrough Hole Mount
Contact Termination TypeThrough Hole
Barrel Inner Diameter-
Barrel Outer Diameter4.2mm
Voltage Rating30V
Product Range-
Product Overview
The 694102303002 is a right-angled DC Power Jack with through-hole contact termination, copper alloy stamped contact and PA 66 insulator, gold-plated centre pin, tin-plated centre pin terminal, shunt terminal and tin spring, 2A/30VDC rated. This connector is ideal for PCB mount. JEDEC lead-free wave soldering process. This jack connector is designed and developed with the intention for use in general electronics equipments.
- <gt/>100MΩ Insulation resistance
- 50mΩ Maximum contact resistance
- Black colour
- UL94V-0 Flammability rating
Applications
Power Management
Technical Specifications
Gender
Jack
Pin Diameter
1mm
Connector Mounting
Through Hole Mount
Barrel Inner Diameter
-
Voltage Rating
30V
SVHC
No SVHC (21-Jan-2025)
Current Rating
2A
Barrel Length
-
Contact Termination Type
Through Hole
Barrel Outer Diameter
4.2mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00121