Print Page
Image is for illustrative purposes only. Please refer to product description.
197 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.560 |
8+ | €2.150 |
24+ | €1.920 |
64+ | €1.760 |
160+ | €1.720 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No694105309102
Order Code2472146
Technical Datasheet
GenderJack
Current Rating5.5A
Pin Diameter1.65mm
Barrel Length-
Connector MountingThrough Hole Mount
Contact Termination TypeThrough Hole
Barrel Inner Diameter-
Barrel Outer Diameter4.93mm
Voltage Rating20V
Product Range-
Product Overview
The 694105309102 is a 5.5A black through-hole shielded right angle Power Jack, stamped contacts. This WR-DC series jack with copper alloy contacts, PA66 insulator.
- 1.65mm Inner diameter
- 4.93mm Outer diameter
- UL94V-0 Flammability rating
- JEDEC lead-free wave soldering
Applications
Power Management
Technical Specifications
Gender
Jack
Pin Diameter
1.65mm
Connector Mounting
Through Hole Mount
Barrel Inner Diameter
-
Voltage Rating
20V
SVHC
No SVHC (21-Jan-2025)
Current Rating
5.5A
Barrel Length
-
Contact Termination Type
Through Hole
Barrel Outer Diameter
4.93mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0026