Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No709905611
Order Code3757937
Product RangeWA-SNTE
Technical Datasheet
1,605 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.837 |
| 50+ | €0.809 |
| 100+ | €0.780 |
Price for:Each
Minimum: 1
Multiple: 1
€0.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No709905611
Order Code3757937
Product RangeWA-SNTE
Technical Datasheet
PCB Support TypeScrew Mount Lock-In Support
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height3.2mm
External Width4.8mm
Product RangeWA-SNTE
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
PCB Support Type
Screw Mount Lock-In Support
Height
3.2mm
Product Range
WA-SNTE
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
4.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014