Print Page
Image is for illustrative purposes only. Please refer to product description.
475 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.140 |
10+ | €1.880 |
100+ | €1.800 |
500+ | €1.760 |
1000+ | €1.730 |
Price for:Each
Minimum: 1
Multiple: 1
€2.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7425132
Order Code3104211
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter6.8mm
Cable Clamp / Clip MaterialMetallized Nylon
Cable Clamp / Clip ColourNatural
External Length15.7mm
External Width9.5mm
Height-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Metallized Nylon
External Length
15.7mm
Height
-
SVHC
No SVHC (21-Jan-2025)
Internal Diameter
6.8mm
Cable Clamp / Clip Colour
Natural
External Width
9.5mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00051
Product traceability