Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74270020
Order Code2894691
Product RangeWE-SAFB Series
Technical Datasheet
403 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.562 |
50+ | €0.414 |
100+ | €0.374 |
250+ | €0.332 |
500+ | €0.305 |
1000+ | €0.283 |
Price for:Each
Minimum: 1
Multiple: 1
€0.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74270020
Order Code2894691
Product RangeWE-SAFB Series
Technical Datasheet
Outer Diameter7.5mm
Product Length7.5mm
Inner Diameter2.4mm
Frequency Min-
Frequency Max-
Impedance108ohm
Product RangeWE-SAFB Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Operating temperature range -25°C to 125°C
- NiZn Core material
Applications
Industrial, Power Management, Consumer Electronics, Radio Interference
Technical Specifications
Outer Diameter
7.5mm
Inner Diameter
2.4mm
Frequency Max
-
Product Range
WE-SAFB Series
Product Length
7.5mm
Frequency Min
-
Impedance
108ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001505
Product traceability